
DG201ACK | |
|---|---|
DigiKey Part Number | DG201ACK-ND |
Manufacturer | |
Manufacturer Product Number | DG201ACK |
Description | IC SW SPST-NCX4 175OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-CERDIP |
Category | Charge Injection 20pC |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-CERDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 600ns, 450ns |