
DG2032EDN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2032EDN-T1-GE4TR-ND - Tape & Reel (TR) DG2032EDN-T1-GE4CT-ND - Cut Tape (CT) DG2032EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2032EDN-T1-GE4 |
Description | IC SWITCH SPDT X 2 3.1OHM 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.1Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG2032EDN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 33ns | |
-3db Bandwidth | 221MHz | |
Charge Injection | -19.4pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹95.51600 | ₹955.16 |
| 25 | ₹86.62560 | ₹2,165.64 |
| 100 | ₹76.81320 | ₹7,681.32 |
| 250 | ₹72.14088 | ₹18,035.22 |
| 500 | ₹69.32292 | ₹34,661.46 |
| 1,000 | ₹67.00167 | ₹67,001.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹64.55292 | ₹1,61,382.30 |
| 5,000 | ₹63.07686 | ₹3,15,384.30 |
| 7,500 | ₹62.33771 | ₹4,67,532.83 |
| 12,500 | ₹61.51834 | ₹7,68,979.25 |