DG411DQ-T1-E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹294.47000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 199
Unit Price: ₹294.47000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411DQ-T1-E3

DigiKey Part Number
742-DG411DQ-T1-E3TR-ND - Tape & Reel (TR)
742-DG411DQ-T1-E3CT-ND - Cut Tape (CT)
742-DG411DQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG411DQ-T1-E3
Description
IC SW SPST-NCX4 35OHM 16TSSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹212.46000₹212.46
10₹157.39100₹1,573.91
25₹143.65560₹3,591.39
100₹128.52210₹12,852.21
250₹121.30580₹30,326.45
500₹116.95774₹58,478.87
1,000₹113.37941₹1,13,379.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹108.95928₹3,26,877.84
6,000₹106.79582₹6,40,774.92
Manufacturers Standard Package