
SIJA22DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJA22DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJA22DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJA22DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJA22DP-T1-GE3 |
Description | MOSFET N-CH 25V 64A/201A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 64A (Ta), 201A (Tc) 4.8W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJA22DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 0.74mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹139.77900 | ₹1,397.79 |
| 100 | ₹95.20810 | ₹9,520.81 |
| 500 | ₹76.14228 | ₹38,071.14 |
| 1,000 | ₹74.18165 | ₹74,181.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹62.23458 | ₹1,86,703.74 |
| 6,000 | ₹60.60585 | ₹3,63,635.10 |
