P-Channel 200 V 2A (Tc) 27W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFI9610GPBF

DigiKey Part Number
742-IRFI9610GPBF-ND
Manufacturer
Manufacturer Product Number
IRFI9610GPBF
Description
MOSFET P-CH 200V 2A TO220-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 2A (Tc) 27W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFI9610GPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹262.78000₹262.78
10₹169.69200₹1,696.92
100₹116.84590₹11,684.59
500₹94.23900₹47,119.50
1,000₹86.97608₹86,976.08
2,000₹80.86961₹1,61,739.22
5,000₹78.27624₹3,91,381.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.