
SI1029X-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1029X-T1-GE3TR-ND - Tape & Reel (TR) SI1029X-T1-GE3CT-ND - Cut Tape (CT) SI1029X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1029X-T1-GE3 |
Description | MOSFET N/P-CH 60V 0.305A SC89 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA, 190mA 250mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1029X-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 305mA, 190mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 750nC @ 4.5V, 1700nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 25V, 23pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.07700 | ₹440.77 |
| 100 | ₹28.44040 | ₹2,844.04 |
| 500 | ₹21.68252 | ₹10,841.26 |
| 1,000 | ₹19.50197 | ₹19,501.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.73061 | ₹50,191.83 |
| 6,000 | ₹15.33422 | ₹92,005.32 |
| 9,000 | ₹14.62254 | ₹1,31,602.86 |
| 15,000 | ₹13.82302 | ₹2,07,345.30 |
| 21,000 | ₹13.34960 | ₹2,80,341.60 |
| 30,000 | ₹12.88943 | ₹3,86,682.90 |








