
SI2377EDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2377EDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2377EDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2377EDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2377EDS-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta), 4.4A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 61mOhm @ 3.2A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 8 V |
Part Status Active | Vgs (Max) ±8V |
FET Type | Power Dissipation (Max) 1.25W (Ta), 1.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM500P02CX RFG | Taiwan Semiconductor Corporation | 86,619 | TSM500P02CXRFGCT-ND | ₹65.21000 | Similar |
| TSM650P02CX RFG | Taiwan Semiconductor Corporation | 45,917 | TSM650P02CXRFGCT-ND | ₹53.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.94000 | ₹69.94 |
| 10 | ₹43.00200 | ₹430.02 |
| 100 | ₹27.61580 | ₹2,761.58 |
| 500 | ₹20.96988 | ₹10,484.94 |
| 1,000 | ₹18.82450 | ₹18,824.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.09600 | ₹48,288.00 |
| 6,000 | ₹14.72119 | ₹88,327.14 |
| 9,000 | ₹14.02066 | ₹1,26,185.94 |
| 15,000 | ₹13.23335 | ₹1,98,500.25 |
| 21,000 | ₹12.76718 | ₹2,68,110.78 |
| 30,000 | ₹12.31402 | ₹3,69,420.60 |