
SI3493BDV-T1-E3 | |
---|---|
DigiKey Part Number | SI3493BDV-T1-E3TR-ND - Tape & Reel (TR) SI3493BDV-T1-E3CT-ND - Cut Tape (CT) SI3493BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3493BDV-T1-E3 |
Description | MOSFET P-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 2.08W (Ta), 2.97W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.5 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1805 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.08W (Ta), 2.97W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹108.26000 | ₹108.26 |
10 | ₹72.23400 | ₹722.34 |
100 | ₹50.91010 | ₹5,091.01 |
500 | ₹39.76794 | ₹19,883.97 |
1,000 | ₹36.18107 | ₹36,181.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹31.02794 | ₹93,083.82 |
6,000 | ₹29.33256 | ₹1,75,995.36 |
9,000 | ₹28.16470 | ₹2,53,482.30 |
15,000 | ₹27.73125 | ₹4,15,968.75 |