Direct
Similar
Similar

SI4324DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4324DY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4324DY-T1-E3 |
Description | MOSFET N-CH 30V 36A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 36A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3510 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.5W (Ta), 7.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4126DY-T1-GE3 | Vishay Siliconix | 15,267 | SI4126DY-T1-GE3CT-ND | ₹318.70000 | Direct |
| IRF7862TRPBF | Infineon Technologies | 2,485 | IRF7862TRPBFCT-ND | ₹174.26000 | Similar |
| IRF8788TRPBF | Infineon Technologies | 4,097 | IRF8788TRPBFCT-ND | ₹186.37000 | Similar |

