P-Channel 30 V 6A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4485DY-T1-GE3

DigiKey Part Number
SI4485DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4485DY-T1-GE3CT-ND - Cut Tape (CT)
SI4485DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4485DY-T1-GE3
Description
MOSFET P-CH 30V 6A 8SO
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Tc) 2.4W (Ta), 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹58.05500₹580.55
100₹37.86150₹3,786.15
500₹29.17840₹14,589.20
1,000₹26.38002₹26,380.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹23.34831₹58,370.78
5,000₹21.47415₹1,07,370.75
7,500₹20.51931₹1,53,894.83
12,500₹19.44620₹2,43,077.50
17,500₹18.81106₹3,29,193.55
25,000₹18.63720₹4,65,930.00
Manufacturers Standard Package