Similar
Similar

SI4936CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4936CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4936CDY-T1-GE3CT-ND - Cut Tape (CT) SI4936CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4936CDY-T1-GE3 |
Description | MOSFET 2N-CH 30V 5.8A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A 2.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4936CDY-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 5A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 325pF @ 15V |
Part Status Active | Power - Max 2.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI003N03SQ2 | Diotec Semiconductor | 4,000 | 4878-DI003N03SQ2CT-ND | ₹108.10000 | Similar |
| FDS6930B | onsemi | 0 | FDS6930BCT-ND | ₹87.59000 | Similar |
| FDS8949 | onsemi | 2,325 | FDS8949CT-ND | ₹138.85000 | Similar |
| ZXMN3A06DN8TA | Diodes Incorporated | 1,413 | ZXMN3A06DN8CT-ND | ₹209.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹62.06200 | ₹620.62 |
| 100 | ₹40.51730 | ₹4,051.73 |
| 500 | ₹31.22104 | ₹15,610.52 |
| 1,000 | ₹28.22604 | ₹28,226.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹24.98279 | ₹62,456.98 |
| 5,000 | ₹22.97724 | ₹1,14,886.20 |
| 7,500 | ₹21.95549 | ₹1,64,666.18 |
| 12,500 | ₹20.80746 | ₹2,60,093.25 |
| 17,500 | ₹20.12775 | ₹3,52,235.62 |
| 25,000 | ₹19.46723 | ₹4,86,680.75 |


