N-Channel 100 V 7.2A (Ta), 23.5A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7454FDP-T1-RE3

DigiKey Part Number
742-SI7454FDP-T1-RE3TR-ND - Tape & Reel (TR)
742-SI7454FDP-T1-RE3CT-ND - Cut Tape (CT)
742-SI7454FDP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7454FDP-T1-RE3
Description
N-CHANNEL 100-V (D-S) MOSFET POW
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7.2A (Ta), 23.5A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,766
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹89.45900₹894.59
100₹59.55520₹5,955.52
500₹46.72160₹23,360.80
1,000₹42.59159₹42,591.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹39.96188₹1,19,885.64
6,000₹37.13819₹2,22,829.14
9,000₹35.70018₹3,21,301.62
15,000₹34.08446₹5,11,266.90
21,000₹33.44215₹7,02,285.15
Manufacturers Standard Package