SIB433EDK-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB488DK-T1-GE3

DigiKey Part Number
SIB488DK-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIB488DK-T1-GE3
Description
MOSFET N-CH 12V 9A PPAK SC75-6
Customer Reference
Detailed Description
N-Channel 12 V 9A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6
Datasheet
 Datasheet
EDA/CAD Models
SIB488DK-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 6.3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
725 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-75-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.