
SIC32302CD-T5E3 | |
|---|---|
DigiKey Part Number | 742-SIC32302CD-T5E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIC32302CD-T5E3 |
Description | 18V 60A 0.6 RDS (ON) HOT-SWA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking PowerPAK® MLP32S-55 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Output (Max) | 60A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 6.15 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTFQFN | |
Supplier Device Package | PowerPAK® MLP32S-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹226.83957 | ₹6,80,518.71 |