
SIC438BEVB-B | |
|---|---|
DigiKey Part Number | 742-SIC438BEVB-B-ND |
Manufacturer | |
Manufacturer Product Number | SIC438BEVB-B |
Description | EVAL BOARD FOR SIC438 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SiC438 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 20V | |
Current - Output | 8A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SiC438 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,464.66000 | ₹3,464.66 |