
SIHA15N50E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA15N50E-GE3TR-ND - Tape & Reel (TR) 742-SIHA15N50E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA15N50E-GE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14.5A (Tc) 33W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1162 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹91.58879 | ₹91,588.79 |
| 2,000 | ₹85.23118 | ₹1,70,462.36 |
| 3,000 | ₹83.16851 | ₹2,49,505.53 |