
SIHA22N60AE-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA22N60AE-GE3TR-ND - Tape & Reel (TR) 742-SIHA22N60AE-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA22N60AE-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 33W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1451 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹426.79000 | ₹426.79 |
| 10 | ₹281.88800 | ₹2,818.88 |
| 100 | ₹199.76280 | ₹19,976.28 |
| 500 | ₹185.34696 | ₹92,673.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹153.47548 | ₹1,53,475.48 |
| 2,000 | ₹151.42725 | ₹3,02,854.50 |