
SIHP100N65E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP100N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP100N65E-GE3 |
Description | E SERIES POWER MOSFET 650 V (D- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 208W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2137 pF @ 100 V |
FET Type | Power Dissipation (Max) 208W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹985.91000 | ₹985.91 |
| 10 | ₹678.02100 | ₹6,780.21 |
| 100 | ₹504.07100 | ₹50,407.10 |
| 500 | ₹430.04966 | ₹2,15,024.83 |
| 1,000 | ₹422.36555 | ₹4,22,365.55 |