
SIHP105N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP105N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP105N60EF-GE3 |
Description | MOSFET N-CH 600V 29A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 208W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1804 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹573.09000 | ₹573.09 |
| 50 | ₹303.17140 | ₹15,158.57 |
| 100 | ₹277.14450 | ₹27,714.45 |
| 500 | ₹231.59144 | ₹1,15,795.72 |
| 1,000 | ₹224.92771 | ₹2,24,927.71 |