
SIR5406DP-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SIR5406DP-T1-UE3TR-ND - Tape & Reel (TR) 742-SIR5406DP-T1-UE3CT-ND - Cut Tape (CT) 742-SIR5406DP-T1-UE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5406DP-T1-UE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33.3A (Ta), 126A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2675 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 71.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹93.65200 | ₹936.52 |
| 100 | ₹62.51850 | ₹6,251.85 |
| 500 | ₹49.14444 | ₹24,572.22 |
| 1,000 | ₹44.84110 | ₹44,841.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.37637 | ₹1,18,129.11 |
| 6,000 | ₹36.62614 | ₹2,19,756.84 |
| 9,000 | ₹35.58546 | ₹3,20,269.14 |