SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2365EDS-T1-GE3

DigiKey Part Number
SI2365EDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2365EDS-T1-GE3CT-ND - Cut Tape (CT)
SI2365EDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2365EDS-T1-GE3
Description
MOSFET P-CH 20V 5.9A TO236
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.9A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 8 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,436
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.72000₹33.72
10₹14.99700₹149.97
100₹12.11300₹1,211.30
500₹10.71624₹5,358.12
1,000₹9.22452₹9,224.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.89510₹20,685.30
6,000₹6.24286₹37,457.16
9,000₹5.68380₹51,154.20
15,000₹5.63718₹84,557.70
21,000₹5.59062₹1,17,403.02
30,000₹5.39193₹1,61,757.90
75,000₹5.24676₹3,93,507.00
Manufacturers Standard Package