SI3493DDV-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,970
Unit Price: ₹92.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,522
Unit Price: ₹87.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,423
Unit Price: ₹123.94000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,052
Unit Price: ₹72.69000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,351
Unit Price: ₹82.94000
Datasheet
P-Channel 20 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3493DDV-T1-GE3

DigiKey Part Number
SI3493DDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3493DDV-T1-GE3CT-ND - Cut Tape (CT)
SI3493DDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3493DDV-T1-GE3
Description
MOSFET P-CHANNEL 20V 8A 6TSOP
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3493DDV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1825 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹11.14722₹66,883.32