
SISS30ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS30ADN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS30ADN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS30ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS30ADN-T1-GE3 |
Description | MOSFET N-CH 80V 15.9A/54.7A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15.9A (Ta), 54.7A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS30ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1295 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹111.54400 | ₹1,115.44 |
| 100 | ₹75.08930 | ₹7,508.93 |
| 500 | ₹59.46944 | ₹29,734.72 |
| 1,000 | ₹54.99092 | ₹54,990.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹48.06720 | ₹1,44,201.60 |
| 6,000 | ₹44.92730 | ₹2,69,563.80 |