
SISS588DN-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SISS588DN-T1-BE3TR-ND - Tape & Reel (TR) 742-SISS588DN-T1-BE3CT-ND - Cut Tape (CT) 742-SISS588DN-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS588DN-T1-BE3 |
Description | N-CHANNEL 80 V (D-S) MOSFET 150 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.9A (Ta), 58.1A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 40 V |
FET Type | Power Dissipation (Max) 4.8W (Ta), 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8S |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.25000 | ₹202.25 |
| 10 | ₹129.00600 | ₹1,290.06 |
| 100 | ₹87.16660 | ₹8,716.66 |
| 500 | ₹69.22290 | ₹34,611.45 |
| 1,000 | ₹63.45212 | ₹63,452.12 |
| 2,000 | ₹60.73213 | ₹1,21,464.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹56.12760 | ₹1,68,382.80 |
| 6,000 | ₹52.44281 | ₹3,14,656.86 |
| 9,000 | ₹50.56600 | ₹4,55,094.00 |
| 15,000 | ₹49.61775 | ₹7,44,266.25 |