Parametric Equivalent

SISS78LDN-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SISS78LDN-T1-UE3TR-ND - Tape & Reel (TR) 742-SISS78LDN-T1-UE3CT-ND - Cut Tape (CT) 742-SISS78LDN-T1-UE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS78LDN-T1-UE3 |
Description | N-CHANNEL 70-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 19.4A (Ta), 66.7A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2280 pF @ 35 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹90.11100 | ₹901.11 |
| 100 | ₹60.02110 | ₹6,002.11 |
| 500 | ₹47.10366 | ₹23,551.83 |
| 1,000 | ₹42.94756 | ₹42,947.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.66827 | ₹1,13,004.81 |
| 6,000 | ₹35.01169 | ₹2,10,070.14 |
| 9,000 | ₹33.77993 | ₹3,04,019.37 |
