Mosfet Array 30V 15.7A (Ta), 33.4A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ342ADT-T1-GE3

DigiKey Part Number
742-SIZ342ADT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ342ADT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZ342ADT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ342ADT-T1-GE3
Description
MOSFET 2N-CH 30V 15.7A 8PWR33
Customer Reference
Detailed Description
Mosfet Array 30V 15.7A (Ta), 33.4A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SIZ342ADT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15.7A (Ta), 33.4A (Tc)
Rds On (Max) @ Id, Vgs
9.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
580pF @ 15V
Power - Max
3.7W (Ta), 16.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,501
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹72.77800₹727.78
100₹47.98150₹4,798.15
500₹37.31912₹18,659.56
1,000₹33.88523₹33,885.23