
SQ2361CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2361CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2361CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2361CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2361CES-T1_GE3 |
Description | MOSFET P-CH 60V 2.8A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 177mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.04500 | ₹390.45 |
| 100 | ₹25.02040 | ₹2,502.04 |
| 500 | ₹18.98758 | ₹9,493.79 |
| 1,000 | ₹17.03999 | ₹17,039.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.58256 | ₹46,747.68 |
| 6,000 | ₹14.24705 | ₹85,482.30 |
| 9,000 | ₹13.56643 | ₹1,22,097.87 |
| 15,000 | ₹12.80158 | ₹1,92,023.70 |
| 21,000 | ₹12.34865 | ₹2,59,321.65 |
| 30,000 | ₹11.90846 | ₹3,57,253.80 |








