Mosfet Array 30V 8A (Tc) 3.9W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4282EY-T1_BE3

DigiKey Part Number
742-SQ4282EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4282EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4282EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4282EY-T1_BE3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Tc) 3.9W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SQ4282EY-T1_BE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Rds On (Max) @ Id, Vgs
12.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2367pF @ 15V
Power - Max
3.9W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,346
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹212.46000₹212.46
10₹136.05200₹1,360.52
100₹92.54300₹9,254.30
500₹73.92818₹36,964.09
1,000₹71.58642₹71,586.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹61.46400₹1,53,660.00
5,000₹58.48577₹2,92,428.85
Manufacturers Standard Package