
SQ4282EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4282EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4282EY-T1_GE3CT-ND - Cut Tape (CT) SQ4282EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4282EY-T1_GE3 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Tc) 3.9W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2367pF @ 15V | |
Power - Max | 3.9W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹136.05200 | ₹1,360.52 |
| 100 | ₹92.54300 | ₹9,254.30 |
| 500 | ₹73.92818 | ₹36,964.09 |
| 1,000 | ₹71.58642 | ₹71,586.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹61.46400 | ₹1,53,660.00 |
| 5,000 | ₹58.48577 | ₹2,92,428.85 |