
SQ4920CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4920CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4920CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4920CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4920CEY-T1_GE3 |
Description | DUAL N-CHANNEL 30-V (D-S) 175C M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Tc) 4.4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14.5mOhm @ 6A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1650pF @ 15V |
Part Status Active | Power - Max 4.4W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C |
Configuration 2 N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.15000 | ₹135.15 |
| 10 | ₹84.96400 | ₹849.64 |
| 100 | ₹56.16730 | ₹5,616.73 |
| 500 | ₹43.81672 | ₹21,908.36 |
| 1,000 | ₹39.84069 | ₹39,840.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹35.53652 | ₹88,841.30 |
| 5,000 | ₹32.87606 | ₹1,64,380.30 |
| 7,500 | ₹31.52085 | ₹2,36,406.38 |
| 12,500 | ₹29.99853 | ₹3,74,981.62 |
| 17,500 | ₹29.09720 | ₹5,09,201.00 |
| 25,000 | ₹28.32937 | ₹7,08,234.25 |