
SQA403CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA403CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA403CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA403CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA403CEJW-T1_GE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSF |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24.4mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1880 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹45.84800 | ₹458.48 |
| 100 | ₹29.61450 | ₹2,961.45 |
| 500 | ₹22.60878 | ₹11,304.39 |
| 1,000 | ₹20.35089 | ₹20,350.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.47921 | ₹52,437.63 |
| 6,000 | ₹16.03281 | ₹96,196.86 |
| 9,000 | ₹15.29565 | ₹1,37,660.85 |
| 15,000 | ₹14.46744 | ₹2,17,011.60 |
| 21,000 | ₹13.97701 | ₹2,93,517.21 |
| 30,000 | ₹13.51197 | ₹4,05,359.10 |