
SQJ412EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ412EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ412EP-T1_GE3CT-ND - Cut Tape (CT) SQJ412EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ412EP-T1_GE3 |
Description | MOSFET N-CH 40V 32A PPAK SO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ412EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 10.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5950 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.47000 | ₹294.47 |
| 10 | ₹191.49700 | ₹1,914.97 |
| 100 | ₹132.71550 | ₹13,271.55 |
| 500 | ₹112.22018 | ₹56,110.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹91.68322 | ₹2,75,049.66 |