MFR Recommended
Similar
Similar

SQM120N03-1M5L_GE3 | |
|---|---|
DigiKey Part Number | SQM120N03-1M5L_GE3TR-ND - Tape & Reel (TR) SQM120N03-1M5L_GE3CT-ND - Cut Tape (CT) SQM120N03-1M5L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM120N03-1M5L_GE3 |
Description | MOSFET N-CH 30V 120A TO263 |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 375W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15605 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |


