
SQS183ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS183ENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS183ENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS183ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS183ENW-T1_GE3 |
Description | P-CHANNEL 150-V (D-S) 175C MOS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13A (Tc) 115W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1883 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8SLW |
Rds On (Max) @ Id, Vgs 254.2mOhm @ 4A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹92.81300 | ₹928.13 |
| 100 | ₹61.69850 | ₹6,169.85 |
| 500 | ₹48.34304 | ₹24,171.52 |
| 1,000 | ₹44.04436 | ₹44,044.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.58522 | ₹1,15,755.66 |
| 6,000 | ₹35.83794 | ₹2,15,027.64 |
| 9,000 | ₹34.43844 | ₹3,09,945.96 |
| 15,000 | ₹32.86627 | ₹4,92,994.05 |
| 21,000 | ₹32.09095 | ₹6,73,909.95 |