
SUD20N10-66L-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD20N10-66L-BE3TR-ND - Tape & Reel (TR) 742-SUD20N10-66L-BE3CT-ND - Cut Tape (CT) 742-SUD20N10-66L-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD20N10-66L-BE3 |
Description | MOSFET N-CH 100V 16.9A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.9A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.1W (Ta), 41.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 66mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD20N10-66L-GE3 | Vishay Siliconix | 1,574 | SUD20N10-66L-GE3CT-ND | ₹123.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹72.68500 | ₹726.85 |
| 100 | ₹47.89760 | ₹4,789.76 |
| 500 | ₹37.25018 | ₹18,625.09 |
| 1,000 | ₹33.82186 | ₹33,821.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.14090 | ₹62,281.80 |