N-Channel 100 V 16.9A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD20N10-66L-BE3

DigiKey Part Number
742-SUD20N10-66L-BE3TR-ND - Tape & Reel (TR)
742-SUD20N10-66L-BE3CT-ND - Cut Tape (CT)
742-SUD20N10-66L-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD20N10-66L-BE3
Description
MOSFET N-CH 100V 16.9A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 16.9A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
2.1W (Ta), 41.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
66mOhm @ 6.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD20N10-66L-GE3Vishay Siliconix1,574SUD20N10-66L-GE3CT-ND₹123.94000Parametric Equivalent
In-Stock: 1,530
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/10/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹72.68500₹726.85
100₹47.89760₹4,789.76
500₹37.25018₹18,625.09
1,000₹33.82186₹33,821.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.14090₹62,281.80
Manufacturers Standard Package