SUD25N04-25-T4-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 7,752
Unit Price: ₹219.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,236
Unit Price: ₹77.34000
Datasheet
N-Channel 40 V 25A (Tc) 3W (Ta), 33W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD25N04-25-T4-E3

DigiKey Part Number
SUD25N04-25-T4-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUD25N04-25-T4-E3
Description
MOSFET N-CH 40V 25A TO252
Customer Reference
Detailed Description
N-Channel 40 V 25A (Tc) 3W (Ta), 33W (Tc) Surface Mount TO-252AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta), 33W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD50N04-8M8P-4GE3Vishay Siliconix7,752SUD50N04-8M8P-4GE3CT-ND₹219.92000Similar
DMN4040SK3-13Diodes Incorporated1,23631-DMN4040SK3-13CT-ND₹77.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes