
SUM90330E-GE3 | |
|---|---|
DigiKey Part Number | SUM90330E-GE3TR-ND - Tape & Reel (TR) SUM90330E-GE3CT-ND - Cut Tape (CT) SUM90330E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM90330E-GE3 |
Description | MOSFET N-CH 200V 35.1A TO263 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 35.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM90330E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 37.5mOhm @ 12.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1172 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹134.65400 | ₹1,346.54 |
| 100 | ₹91.57390 | ₹9,157.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹68.98676 | ₹55,189.41 |
| 1,600 | ₹63.71069 | ₹1,01,937.10 |
| 2,400 | ₹61.02246 | ₹1,46,453.90 |
| 4,000 | ₹58.00339 | ₹2,32,013.56 |
| 5,600 | ₹57.71708 | ₹3,23,215.65 |