SUP50N10-21P-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,139
Unit Price: ₹190.10000
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: ₹197.55000
Datasheet
N-Channel 100 V 50A (Tc) 3.1W (Ta), 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 50A (Tc) 3.1W (Ta), 125W (Tc) Through Hole TO-220AB
TO-220AB

SUP50N10-21P-GE3

DigiKey Part Number
SUP50N10-21P-GE3-ND
Manufacturer
Manufacturer Product Number
SUP50N10-21P-GE3
Description
MOSFET N-CH 100V 50A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 3.1W (Ta), 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SUP50N10-21P-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2055 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes