34THES1BTA2S22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34THES1ATA2S22

DigiKey Part Number
716-1047-ND
Manufacturer
Manufacturer Product Number
34THES1ATA2S22
Description
SENSOR ROTARY 3600DEG SLD TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 3600°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Slotted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹28,381.71000₹28,381.71
Manufacturers Standard Package