
533B1202JC | |
|---|---|
DigiKey Part Number | 533B1202JC-ND |
Manufacturer | |
Manufacturer Product Number | 533B1202JC |
Description | POT 2K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,223.19000 | ₹4,223.19 |
| 10 | ₹3,502.67500 | ₹35,026.75 |
| 30 | ₹3,201.06333 | ₹96,031.90 |
| 50 | ₹3,069.39780 | ₹1,53,469.89 |
| 100 | ₹2,899.09100 | ₹2,89,909.10 |
| 250 | ₹2,688.05080 | ₹6,72,012.70 |












