5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 8W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860B1502

DigiKey Part Number
693-860B1502-ND
Manufacturer
Manufacturer Product Number
860B1502
Description
POT 5K OHM 8W WIREWOUND LINEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 8W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±3%
Power (Watts)
8W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.811" Dia (46.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹18,434.05000₹18,434.05
10₹15,264.05300₹1,52,640.53
30₹13,942.80000₹4,18,284.00
50₹13,367.30800₹6,68,365.40
Manufacturers Standard Package