50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M70Y503KB25

DigiKey Part Number
693-M70Y503KB25-ND
Manufacturer
Manufacturer Product Number
M70Y503KB25
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,496.22000₹4,496.22
10₹3,728.74500₹37,287.45
25₹3,458.95240₹86,473.81
50₹3,267.38080₹1,63,369.04
100₹3,086.05940₹3,08,605.94
250₹2,861.36932₹7,15,342.33
Manufacturers Standard Package