Direct
Direct
Upgrade



109D147X9060K2 | |
|---|---|
DigiKey Part Number | 109D147X9060K2-ND |
Manufacturer | |
Manufacturer Product Number | 109D147X9060K2 |
Description | CAP TANT 140UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 140 µF Elastomer Sealed Tantalum Capacitors 60 V Axial 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D147X9060K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 60 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 1.217" L (10.31mm x 30.91mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹5,367.79300 | ₹1,07,355.86 |

