15 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 8Ohm
109D566X9075T2

109D156X9030C2

DigiKey Part Number
109D156X9030C2-ND
Manufacturer
Manufacturer Product Number
109D156X9030C2
Description
CAP TANT 15UF 10% 30V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D156X9030C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹3,905.43000₹3,905.43
10₹3,233.55400₹32,335.54
50₹2,964.48900₹1,48,224.45
100₹2,881.14340₹2,88,114.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.