


109D157X9010C2 | |
|---|---|
DigiKey Part Number | 109D157X9010C2-ND |
Manufacturer | |
Manufacturer Product Number | 109D157X9010C2 |
Description | CAP TANT 150UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Elastomer Sealed Tantalum Capacitors 10 V Axial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D157X9010C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.608" L (5.56mm x 15.45mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,748.76000 | ₹4,748.76 |
| 10 | ₹3,972.79900 | ₹39,727.99 |
| 50 | ₹3,662.04200 | ₹1,83,102.10 |
| 100 | ₹3,565.71570 | ₹3,56,571.57 |