180 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 1.8Ohm
109D566X9075T2

109D187X9075T2

DigiKey Part Number
718-1222-ND
Manufacturer
Manufacturer Product Number
109D187X9075T2
Description
CAP TANT 180UF 10% 75V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D187X9075T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹6,755.99000₹6,755.99
10₹5,752.09200₹57,520.92
50₹5,349.93880₹2,67,496.94
100₹5,225.30240₹5,22,530.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.