56 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 6Ohm
109D566X9075T2

109D566X9075T2

DigiKey Part Number
718-1224-ND
Manufacturer
Manufacturer Product Number
109D566X9075T2
Description
CAP TANT 56UF 10% 75V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
56 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D566X9075T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
6Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹5,629.02000₹5,629.02
10₹4,746.48100₹47,464.81
50₹4,393.07060₹2,19,653.53
100₹4,283.57120₹4,28,357.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.