


109D826X9075F2 | |
|---|---|
DigiKey Part Number | 718-1233-ND |
Manufacturer | |
Manufacturer Product Number | 109D826X9075F2 |
Description | CAP TANT 82UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF Elastomer Sealed Tantalum Capacitors 75 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D826X9075F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.796" L (7.92mm x 20.22mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,506.36000 | ₹5,506.36 |
| 10 | ₹4,640.94200 | ₹46,409.42 |
| 50 | ₹4,294.51400 | ₹2,14,725.70 |
| 100 | ₹4,187.17310 | ₹4,18,717.31 |