100 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D107X9125T6

DigiKey Part Number
718-1805-ND
Manufacturer
Manufacturer Product Number
134D107X9125T6
Description
CAP TANT 100UF 10% 125V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
134D107X9125T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.390" Dia x 0.766" L (9.91mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹13,772.89000₹13,772.89
10₹12,098.99100₹1,20,989.91
50₹11,428.38700₹5,71,419.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.